



EN2C2F20DCW | |
|---|---|
DigiKey Part Number | SC1707-ND |
Manufacturer | |
Manufacturer Product Number | EN2C2F20DCW |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Winged |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.5A |
Number of Positions 2 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Elastomer |
Primary Material Plastic | Applications Communication Systems, Industrial, Marine, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,13000 Kč | 276,13 Kč |
| 10 | 234,62400 Kč | 2 346,24 Kč |
| 25 | 219,92560 Kč | 5 498,14 Kč |
| 50 | 209,42260 Kč | 10 471,13 Kč |
| 100 | 199,42860 Kč | 19 942,86 Kč |
| 300 | 184,56353 Kč | 55 369,06 Kč |
| 500 | 178,03714 Kč | 89 018,57 Kč |
| 1 000 | 169,54938 Kč | 169 549,38 Kč |
| Unit Price without VAT: | 276,13000 Kč |
|---|---|
| Unit Price with VAT: | 334,11730 Kč |






