
EN2P2M20 | |
|---|---|
DigiKey Part Number | SC1645-ND |
Manufacturer | |
Manufacturer Product Number | EN2P2M20 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN2P2M20 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 3.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P2M20K | Switchcraft Inc. | 40 | SC1644-ND | 2 694,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,14000 Kč | 169,14 Kč |
| 10 | 143,69400 Kč | 1 436,94 Kč |
| 25 | 134,69320 Kč | 3 367,33 Kč |
| 50 | 128,26140 Kč | 6 413,07 Kč |
| 100 | 122,13610 Kč | 12 213,61 Kč |
| 300 | 113,02987 Kč | 33 908,96 Kč |
| 500 | 109,03130 Kč | 54 515,65 Kč |
| 1 000 | 103,83203 Kč | 103 832,03 Kč |
| Unit Price without VAT: | 169,14000 Kč |
|---|---|
| Unit Price with VAT: | 204,65940 Kč |













