


EHRJ45D6ASBM3 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6ASBM3-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6ASBM3 |
Description | CONN, RJ45, CAT6A SHIELDED, DIEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,88000 Kč | 518,88 Kč |
| 10 | 441,06100 Kč | 4 410,61 Kč |
| 25 | 413,44720 Kč | 10 336,18 Kč |
| 50 | 393,71920 Kč | 19 685,96 Kč |
| 100 | 374,93630 Kč | 37 493,63 Kč |
| 300 | 347,00083 Kč | 104 100,25 Kč |
| 500 | 334,73290 Kč | 167 366,45 Kč |
| Unit Price without VAT: | 518,88000 Kč |
|---|---|
| Unit Price with VAT: | 627,84480 Kč |










