


EHRJ45D5ESM3 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D5ESM3-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D5ESM3 |
Description | CONN, RJ45, CAT5E SHIELDED, DIEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Switchcraft Inc. | Shielding Shielded |
Series | Shell Material, Finish Thermoplastic |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Material Copper Alloy |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Copper Alloy |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Square Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,22000 Kč | 483,22 Kč |
| 10 | 410,70700 Kč | 4 107,07 Kč |
| 25 | 384,99240 Kč | 9 624,81 Kč |
| 50 | 366,61880 Kč | 18 330,94 Kč |
| 100 | 349,12730 Kč | 34 912,73 Kč |
| 300 | 323,11497 Kč | 96 934,49 Kč |
| 500 | 311,69128 Kč | 155 845,64 Kč |
| Unit Price without VAT: | 483,22000 Kč |
|---|---|
| Unit Price with VAT: | 584,69620 Kč |






