Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
EH Series RJ45

EHRJ45D5ES

DigiKey Part Number
137-EHRJ45D5ES-ND
Manufacturer
Manufacturer Product Number
EHRJ45D5ES
Description
CONN, RJ45, CAT5E SHIELDED, DIEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
EHRJ45D5ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
Switchcraft Inc.
Shielding
Shielded
Series
Shell Material, Finish
Thermoplastic
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Material
Copper Alloy
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Thermoplastic
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Shield Material
Copper Alloy
Type
Coupler
Operating Temperature
-10°C ~ 60°C
Mounting Type
Panel Mount, Square Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,37000 Kč467,37 Kč
10397,17200 Kč3 971,72 Kč
25372,29560 Kč9 307,39 Kč
50354,53100 Kč17 726,55 Kč
100337,61930 Kč33 761,93 Kč
300312,46127 Kč93 738,38 Kč
500301,41494 Kč150 707,47 Kč
Manufacturers Standard Package
Unit Price without VAT:467,37000 Kč
Unit Price with VAT:565,51770 Kč