
CAPFDE | |
|---|---|
DigiKey Part Number | SC2163-ND |
Manufacturer | |
Manufacturer Product Number | CAPFDE |
Description | CONN COVER XLR BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) XLR Black |
Datasheet | Datasheet |
Category | For Use With/Related Products DE Series Circular Connector |
Manufacturer Switchcraft Inc. | Shell Size - Insert XLR |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Features Contains Strap with Flanged Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,21570 Kč | 3 521,57 Kč |
| Unit Price without VAT: | 35,21570 Kč |
|---|---|
| Unit Price with VAT: | 42,61100 Kč |









