
DE5FW | |
|---|---|
DigiKey Part Number | SC2152-ND |
Manufacturer | |
Manufacturer Product Number | DE5FW |
Description | CONN PLUG FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color White |
Number of Positions 5 | Features Ground |
Shell Size - Insert XLR | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Audio, Instrumentation |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 298,49080 Kč | 7 462,27 Kč |
| Unit Price without VAT: | 298,49080 Kč |
|---|---|
| Unit Price with VAT: | 361,17387 Kč |


