
DE5F | |
|---|---|
DigiKey Part Number | SC2798-ND |
Manufacturer | |
Manufacturer Product Number | DE5F |
Description | CONN PLUG FMALE XLR 5P SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 5 | Features Ground |
Shell Size - Insert XLR | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Audio, Instrumentation |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 243,97160 Kč | 6 099,29 Kč |
| Unit Price without VAT: | 243,97160 Kč |
|---|---|
| Unit Price with VAT: | 295,20564 Kč |




