
CAEN3C2M1607990 | |
|---|---|
DigiKey Part Number | 468-CAEN3C2M1607990-ND |
Manufacturer | |
Manufacturer Product Number | CAEN3C2M1607990 |
Description | CIRC CBL 2POS RCPT TO WIRE 6.58' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,86000 Kč | 539,86 Kč |
| 10 | 458,86900 Kč | 4 588,69 Kč |
| 25 | 430,14000 Kč | 10 753,50 Kč |
| 50 | 409,61640 Kč | 20 480,82 Kč |
| 100 | 390,07770 Kč | 39 007,77 Kč |
| 300 | 361,01300 Kč | 108 303,90 Kč |
| 500 | 348,25308 Kč | 174 126,54 Kč |
| Unit Price without VAT: | 539,86000 Kč |
|---|---|
| Unit Price with VAT: | 653,23060 Kč |





