
CAEN3C2F1607990 | |
|---|---|
DigiKey Part Number | 468-CAEN3C2F1607990-ND |
Manufacturer | |
Manufacturer Product Number | CAEN3C2F1607990 |
Description | CIRC CBL 2POS PLUG TO WIRE 6.58' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,38000 Kč | 580,38 Kč |
| 10 | 493,18000 Kč | 4 931,80 Kč |
| 25 | 462,30040 Kč | 11 557,51 Kč |
| 50 | 440,24400 Kč | 22 012,20 Kč |
| 100 | 419,24400 Kč | 41 924,40 Kč |
| 300 | 388,01083 Kč | 116 403,25 Kč |
| 500 | 374,29564 Kč | 187 147,82 Kč |
| Unit Price without VAT: | 580,38000 Kč |
|---|---|
| Unit Price with VAT: | 702,25980 Kč |



