
AAA3FAUZH | |
|---|---|
DigiKey Part Number | SC2866-ND |
Manufacturer | |
Manufacturer Product Number | AAA3FAUZH |
Description | CONN PLUG FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Cable Opening 0.150" ~ 0.285" (3.81mm ~ 7.24mm) |
Shell Size - Insert XLR | Operating Temperature -40°C ~ 65°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| 10 | 314,02500 Kč | 3 140,25 Kč |
| 25 | 294,36680 Kč | 7 359,17 Kč |
| 50 | 280,31500 Kč | 14 015,75 Kč |
| 100 | 266,94340 Kč | 26 694,34 Kč |
| 300 | 247,04917 Kč | 74 114,75 Kč |
| 500 | 238,31302 Kč | 119 156,51 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |



