
AAA3MAUZH | |
|---|---|
DigiKey Part Number | AAA3MAUZH-ND |
Manufacturer | |
Manufacturer Product Number | AAA3MAUZH |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Cable Opening 0.150" ~ 0.285" (3.81mm ~ 7.24mm) |
Shell Size - Insert XLR | Operating Temperature -40°C ~ 65°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 224,09490 Kč | 22 409,49 Kč |
| Unit Price without VAT: | 224,09490 Kč |
|---|---|
| Unit Price with VAT: | 271,15483 Kč |


