
B3MAUH | |
|---|---|
DigiKey Part Number | SC2433-ND |
Manufacturer | |
Manufacturer Product Number | B3MAUH |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Operating Temperature -40°C ~ 65°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,59000 Kč | 521,59 Kč |
| 10 | 443,22600 Kč | 4 432,26 Kč |
| 25 | 415,47480 Kč | 10 386,87 Kč |
| 50 | 395,64860 Kč | 19 782,43 Kč |
| 100 | 376,77760 Kč | 37 677,76 Kč |
| 300 | 348,70400 Kč | 104 611,20 Kč |
| 500 | 336,37620 Kč | 168 188,10 Kč |
| Unit Price without VAT: | 521,59000 Kč |
|---|---|
| Unit Price with VAT: | 631,12390 Kč |



