
62HB8FX | |
|---|---|
DigiKey Part Number | SC2421-ND |
Manufacturer | |
Manufacturer Product Number | 62HB8FX |
Description | CONN RCPT FMALE DIN 8P SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 62HB8FX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,75000 Kč | 315,75 Kč |
| 10 | 268,30300 Kč | 2 683,03 Kč |
| 25 | 251,50560 Kč | 6 287,64 Kč |
| 50 | 239,49840 Kč | 11 974,92 Kč |
| 100 | 228,06830 Kč | 22 806,83 Kč |
| 250 | 213,80064 Kč | 53 450,16 Kč |
| 500 | 203,60654 Kč | 101 803,27 Kč |
| 1 000 | 193,90165 Kč | 193 901,65 Kč |
| Unit Price without VAT: | 315,75000 Kč |
|---|---|
| Unit Price with VAT: | 382,05750 Kč |



