
57HB5FX | |
|---|---|
DigiKey Part Number | SC2418-ND |
Manufacturer | |
Manufacturer Product Number | 57HB5FX |
Description | CONN RCPT FMALE DIN 5P SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 57HB5FX Models |
Category | Orientation F |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Steel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert DIN (180 Degree) | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 34VDC |
Mounting Feature Flange | Insert Material Plastic |
Termination Solder Eyelet(s) | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 171,99500 Kč | 1 719,95 Kč |
| 25 | 161,21440 Kč | 4 030,36 Kč |
| 50 | 153,51640 Kč | 7 675,82 Kč |
| 150 | 142,06547 Kč | 21 309,82 Kč |
| 300 | 135,28870 Kč | 40 586,61 Kč |
| 600 | 128,83708 Kč | 77 302,25 Kč |
| 1 050 | 123,85500 Kč | 130 047,75 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |




