
05CL5MX | |
|---|---|
DigiKey Part Number | SC2382-ND |
Manufacturer | |
Manufacturer Product Number | 05CL5MX |
Description | CONN PLUG MALE DIN 5POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Silver |
Number of Positions 5 | Features Backshell, Cable Clamp, Strain Relief |
Shell Size - Insert DIN (180 Degree) | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 34VDC |
Termination Solder | Insert Material Plastic |
Fastening Type Push-Twist | Base Product Number |
Orientation 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,07000 Kč | 418,07 Kč |
| 10 | 355,24400 Kč | 3 552,44 Kč |
| 25 | 332,99480 Kč | 8 324,87 Kč |
| 50 | 317,09920 Kč | 15 854,96 Kč |
| 100 | 301,97430 Kč | 30 197,43 Kč |
| 250 | 283,08328 Kč | 70 770,82 Kč |
| 500 | 269,58912 Kč | 134 794,56 Kč |
| Unit Price without VAT: | 418,07000 Kč |
|---|---|
| Unit Price with VAT: | 505,86470 Kč |





