
35RASMT3BHSNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT3BHSNTRXTR-ND - Tape & Reel (TR) 137-35RASMT3BHSNTRXCT-ND - Cut Tape (CT) 137-35RASMT3BHSNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT3BHSNTRX |
Description | 3.5MM SURFACE MOUNT JACK, STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT3BHSNTRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 38,73200 Kč | 387,32 Kč |
| 25 | 36,30720 Kč | 907,68 Kč |
| 50 | 34,56840 Kč | 1 728,42 Kč |
| 100 | 32,91800 Kč | 3 291,80 Kč |
| 250 | 30,85508 Kč | 7 713,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 28,18852 Kč | 25 369,67 Kč |
| 1 800 | 26,84366 Kč | 48 318,59 Kč |
| 2 700 | 26,08719 Kč | 70 435,41 Kč |
| 4 500 | 25,16448 Kč | 113 240,16 Kč |
| 6 300 | 24,57487 Kč | 154 821,68 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |











