


ADP1715ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1715ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADP1715ARMZ-R7CT-ND - Cut Tape (CT) 505-ADP1715ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1715ARMZ-R7 |
Description | IC REG LIN POS ADJ 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1715ARMZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 650 µA |
Part Status Active | PSRR 67dB ~ 53dB (1kHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 48,30100 Kč | 483,01 Kč |
| 25 | 44,24720 Kč | 1 106,18 Kč |
| 100 | 39,77770 Kč | 3 977,77 Kč |
| 250 | 37,64920 Kč | 9 412,30 Kč |
| 500 | 37,01434 Kč | 18 507,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,30920 Kč | 35 309,20 Kč |
| 2 000 | 34,44005 Kč | 68 880,10 Kč |
| 3 000 | 34,00455 Kč | 102 013,65 Kč |
| 5 000 | 33,52217 Kč | 167 610,85 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |













