
12BL5MX | |
|---|---|
DigiKey Part Number | SC1608-ND |
Manufacturer | |
Manufacturer Product Number | 12BL5MX |
Description | CONN PLUG MALE DIN 5POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 12BL5MX Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Silver |
Number of Positions 5 | Features Backshell, Cable Clamp, Strain Relief |
Shell Size - Insert DIN (240 Degree) | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 34VDC |
Termination Solder | Backshell Material, Plating Die Cast, Nickel |
Fastening Type Push-Pull | Insert Material Plastic |
Orientation 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 25 | 226,61040 Kč | 5 665,26 Kč |
| 75 | 209,70560 Kč | 15 727,92 Kč |
| 150 | 199,70080 Kč | 29 955,12 Kč |
| 300 | 190,17680 Kč | 57 053,04 Kč |
| 525 | 182,82179 Kč | 95 981,44 Kč |
| 1 050 | 174,10662 Kč | 182 811,95 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |






