



05BL5MX | |
|---|---|
DigiKey Part Number | SC1547-ND |
Manufacturer | |
Manufacturer Product Number | 05BL5MX |
Description | CONN PLUG MALE DIN 5POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 05BL5MX Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Silver |
Number of Positions 5 | Features Backshell, Cable Clamp, Strain Relief |
Shell Size - Insert DIN (180 Degree) | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 34VDC |
Termination Solder | Backshell Material, Plating Die Cast, Nickel |
Fastening Type Push-Pull | Insert Material Plastic |
Orientation 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 204,16400 Kč | 2 041,64 Kč |
| 25 | 191,37560 Kč | 4 784,39 Kč |
| 50 | 182,24160 Kč | 9 112,08 Kč |
| 100 | 173,54220 Kč | 17 354,22 Kč |
| 250 | 162,68328 Kč | 40 670,82 Kč |
| 500 | 154,92534 Kč | 77 462,67 Kč |
| 1 000 | 147,53909 Kč | 147 539,09 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |







