
61PC5FS | |
|---|---|
DigiKey Part Number | 61PC5FS-ND |
Manufacturer | |
Manufacturer Product Number | 61PC5FS |
Description | CONN RCPT FMALE DIN 5POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 61PC5FS Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation E |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 5 | Voltage Rating 34VDC |
Shell Size - Insert DIN (240 Degree) | Insert Material Plastic |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 145,40070 Kč | 14 540,07 Kč |
| Unit Price without VAT: | 145,40070 Kč |
|---|---|
| Unit Price with VAT: | 175,93485 Kč |


