3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05BL3MX

DigiKey Part Number
SC1600-ND
Manufacturer
Manufacturer Product Number
05BL3MX
Description
SBC 2.4GHZ 4 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
05BL3MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
2
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Die Cast, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,45000 Kč193,45 Kč
10164,48500 Kč1 644,85 Kč
25154,17040 Kč3 854,26 Kč
50146,80700 Kč7 340,35 Kč
100139,79940 Kč13 979,94 Kč
250131,04972 Kč32 762,43 Kč
500124,79998 Kč62 399,99 Kč
1 000118,84935 Kč118 849,35 Kč
Manufacturers Standard Package
Unit Price without VAT:193,45000 Kč
Unit Price with VAT:234,07450 Kč