57GB3FX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
57GB3FX
57GB3FX
57GB3FX

57GB3FX

DigiKey Part Number
SC2076-ND
Manufacturer
Manufacturer Product Number
57GB3FX
Description
CONN RCPT FMALE DIN 3P SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
57GB3FX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Fastening Type
Push-Pull
Orientation
B
Primary Material
Metal
Shell Material
Steel
Shell Finish
-
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,83000 Kč160,83 Kč
10136,67500 Kč1 366,75 Kč
25128,10680 Kč3 202,67 Kč
50121,98560 Kč6 099,28 Kč
100116,16200 Kč11 616,20 Kč
300107,49973 Kč32 249,92 Kč
500103,69710 Kč51 848,55 Kč
1 00098,75277 Kč98 752,77 Kč
Manufacturers Standard Package
Unit Price without VAT:160,83000 Kč
Unit Price with VAT:194,60430 Kč