MFR Recommended
MFR Recommended
Parametric Equivalent

SFSD016GL2AM1TO-E-5E-231-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GL2AM1TO-E-5E-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GL2AM1TO-E-5E-231-STD |
Description | MEM CRD SDHC SDXC 16GB 10UHSTLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 16GB Class 10, UHS-I, U3, V30, A2 TLC |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 16GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology TLC |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD064GL1AM1TB-E-CE-221-STD | Swissbit | 0 | 1052-SFSD064GL1AM1TB-E-CE-221-STD-ND | 47 667,05000 Kč | MFR Recommended |
| SFSD128GL1AM1TB-I-EF-221-STD | Swissbit | 0 | 1052-SFSD128GL1AM1TB-I-EF-221-STD-ND | 95 198,82000 Kč | MFR Recommended |
| SFSD016GL2AM1TO-I-5E-231-STD | Swissbit | 1 | 1052-SFSD016GL2AM1TO-I-5E-231-STD-ND | 22 480,74000 Kč | Parametric Equivalent |




