Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SFSD064GL1AM1TB-E-CE-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD064GL1AM1TB-E-CE-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GL1AM1TB-E-CE-221-STD |
Description | INDUSTRIAL SD CARD, S-55, 64 GB, |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 64GB Class 10, UHS-I, U3, V30, A2 TLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 64GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD016GL2AM1TO-E-5E-231-STD | Swissbit | 0 | 1052-SFSD016GL2AM1TO-E-5E-231-STD-ND | 0,00000 Kč | Similar |
| SFSD016GL2AM1TO-E-5E-241-STD | Swissbit | 0 | 1052-SFSD016GL2AM1TO-E-5E-241-STD-ND | 0,00000 Kč | Similar |
| SFSD032GL2AM1TO-E-5E-231-STD | Swissbit | 0 | 1052-SFSD032GL2AM1TO-E-5E-231-STD-ND | 0,00000 Kč | Similar |
| SFSD032GL2AM1TO-E-5E-241-STD | Swissbit | 0 | 1052-SFSD032GL2AM1TO-E-5E-241-STD-ND | 0,00000 Kč | Similar |
| SFSD064GL2AM1TO-E-6F-231-STD | Swissbit | 0 | 1052-SFSD064GL2AM1TO-E-6F-231-STD-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 255,53000 Kč | 3 255,53 Kč |
| 10 | 2 999,75300 Kč | 29 997,53 Kč |
| 25 | 2 900,49560 Kč | 72 512,39 Kč |
| 50 | 2 826,86840 Kč | 141 343,42 Kč |
| Unit Price without VAT: | 3 255,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 939,19130 Kč |








