Memory Card SDHC™, SDXC™ 16GB Class 10, UHS-I, U3, V30, A2 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GL2AM1TO-I-5E-231-STD

DigiKey Part Number
1052-SFSD016GL2AM1TO-I-5E-231-STD-ND
Manufacturer
Manufacturer Product Number
SFSD016GL2AM1TO-I-5E-231-STD
Description
MEM CRD SDHC SDXC 16GB 10UHSTLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 16GB Class 10, UHS-I, U3, V30, A2 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
16GB
Series
Speed
Class 10, UHS-I, U3, V30, A2
Packaging
Bulk
Technology
TLC
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD064GL1AM1TB-I-CE-221-STDSwissbit01052-SFSD064GL1AM1TB-I-CE-221-STD-ND2 782,65000 KčMFR Recommended
SFSD128GL1AM1TB-E-EF-221-STDSwissbit01052-SFSD128GL1AM1TB-E-EF-221-STD-ND6 096,77000 KčMFR Recommended
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 535,37000 Kč1 535,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 535,37000 Kč
Unit Price with VAT:1 857,79770 Kč