
SFPC960GM1AG4TO-I-8C-546-STD | |
---|---|
DigiKey Part Number | 1052-SFPC960GM1AG4TO-I-8C-546-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC960GM1AG4TO-I-8C-546-STD |
Description | SSD 960GB M.2 PCIE NAND NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 960GB NVMe M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 1.65GB/s | |
Speed - Write | 1.07GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 717,20000 Kč | 9 717,20 Kč |
10 | 8 931,61200 Kč | 89 316,12 Kč |
Unit Price without VAT: | 9 717,20000 Kč |
---|---|
Unit Price with VAT: | 11 757,81200 Kč |