
MP5HFVNUE-30000-2 | |
|---|---|
DigiKey Part Number | 3247-MP5HFVNUE-30000-2-ND |
Manufacturer | |
Manufacturer Product Number | MP5HFVNUE-30000-2 |
Description | SSD 512GB M.2 TLC NVME PCIE 3.3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.7GB/s | |
Speed - Write | 2GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 30.00mm x 22.00mm x 2.15mm |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 098,22000 Kč | 4 098,22 Kč |
| 10 | 3 773,54900 Kč | 37 735,49 Kč |
| 25 | 3 648,04920 Kč | 91 201,23 Kč |
| 50 | 3 555,18080 Kč | 177 759,04 Kč |
| Unit Price without VAT: | 4 098,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 958,84620 Kč |



