DEM28-A28DD1GWADF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM28-B56DD1GWAQF

DigiKey Part Number
4265-DEM28-B56DD1GWAQF-ND
Manufacturer
Manufacturer Product Number
DEM28-B56DD1GWAQF
Description
SSD 256GB M.2 MODULE TLC NVME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
2.0GB/s
Speed - Write
1.85GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:118
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 192,02000 Kč3 192,02 Kč
102 940,87400 Kč29 408,74 Kč
252 843,46760 Kč71 086,69 Kč
502 771,25360 Kč138 562,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 192,02000 Kč
Unit Price with VAT:3 862,34420 Kč