Memory Card CompactFlash® 128MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF0128H1BK1MT-I-MS-553-SMA

DigiKey Part Number
1052-SFCF0128H1BK1MT-I-MS-553-SMA-ND
Manufacturer
Manufacturer Product Number
SFCF0128H1BK1MT-I-MS-553-SMA
Description
MEM CARD COMPACTFLASH 128MB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 128MB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
Swissbit
Memory Size
128MB
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFCF0128H1AF1TO-I-MS-527-STDSwissbit11052-SFCF0128H1AF1TO-I-MS-527-STD-ND1 377,47000 KčDirect
SFCF0128H1BK1WI-I-MS-513-STDSwissbit41052-SFCF0128H1BK1WI-I-MS-513-STD-ND1 181,77000 KčMFR Recommended
CE12TQPF3-FD000-DDelkin Devices, Inc.103247-CE12TQPF3-FD000-D-ND1 058,51000 KčSimilar
In-Stock: 73
Check for Additional Incoming Stock
Last Time Buy Date: 20.08.2026
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:7
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 110,58000 Kč1 110,58 Kč
101 026,38200 Kč10 263,82 Kč
25993,21360 Kč24 830,34 Kč
50968,43620 Kč48 421,81 Kč
100944,01760 Kč94 401,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 110,58000 Kč
Unit Price with VAT:1 343,80180 Kč