
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,10000 Kč | 1 075,10 Kč |
| 10 | 992,93200 Kč | 9 929,32 Kč |
| 25 | 960,67520 Kč | 24 016,88 Kč |
| 50 | 936,62420 Kč | 46 831,21 Kč |
| 100 | 912,93840 Kč | 91 293,84 Kč |
| Unit Price without VAT: | 1 075,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,87100 Kč |


