
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,13000 Kč | 1 265,13 Kč |
| 10 | 1 168,66500 Kč | 11 686,65 Kč |
| 25 | 1 130,75920 Kč | 28 268,98 Kč |
| 50 | 1 102,47900 Kč | 55 123,95 Kč |
| 100 | 1 074,62720 Kč | 107 462,72 Kč |
| Unit Price without VAT: | 1 265,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,80730 Kč |




