Memory Card CompactFlash® 128MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE12TQPF3-FD000-D

DigiKey Part Number
3247-CE12TQPF3-FD000-D-ND
Manufacturer
Manufacturer Product Number
CE12TQPF3-FD000-D
Description
MEM CARD COMPACTFLASH 128MB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 128MB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
Delkin Devices, Inc.
Memory Size
128MB
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.07.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 058,51000 Kč1 058,51 Kč
10977,79300 Kč9 777,93 Kč
25946,05240 Kč23 651,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 058,51000 Kč
Unit Price with VAT:1 280,79710 Kč