SFCA016GH3AA2TO-I-GS-226-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 7 107,61000 Kč

MFR Recommended


Swissbit
In Stock: 5
Unit Price: 10 185,92000 Kč
Datasheet
Memory Card CFast 16GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA016GH3AA2TO-I-GS-226-STD

DigiKey Part Number
1052-SFCA016GH3AA2TO-I-GS-226-STD-ND
Manufacturer
Manufacturer Product Number
SFCA016GH3AA2TO-I-GS-226-STD
Description
MEMORY CARD CFAST 16GB MLC
Customer Reference
Detailed Description
Memory Card CFast 16GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
CFast
Memory Size
16GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes