
SFCA032GH1AK1TB-I-EB-21K-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA032GH1AK1TB-I-EB-21K-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA032GH1AK1TB-I-EB-21K-STD |
Description | INDUSTRIAL CFAST CARD, F-78, 32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 185,92000 Kč | 10 185,92 Kč |
| 14 | 9 247,68429 Kč | 129 467,58 Kč |
| Unit Price without VAT: | 10 185,92000 Kč |
|---|---|
| Unit Price with VAT: | 12 324,96320 Kč |


