New Product
Memory Card CFast 64GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA064GH1AK2TB-I-EB-21K-STD

DigiKey Part Number
1052-SFCA064GH1AK2TB-I-EB-21K-STD-ND
Manufacturer
Manufacturer Product Number
SFCA064GH1AK2TB-I-EB-21K-STD
Description
INDUSTRIAL CFAST CARD, F-78, 64
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card CFast 64GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
CFast
Memory Size
64GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117 903,73000 Kč17 903,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17 903,73000 Kč
Unit Price with VAT:21 663,51330 Kč