SFCA016GH3AA2TO-I-DB-226-STD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Swissbit
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Swissbit
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Memory Card CFast 16GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA016GH3AA2TO-I-DB-226-STD

DigiKey Part Number
1052-SFCA016GH3AA2TO-I-DB-226-STD-ND
Manufacturer
Manufacturer Product Number
SFCA016GH3AA2TO-I-DB-226-STD
Description
MEMORY CARD CFAST 16GB SLC
Customer Reference
Detailed Description
Memory Card CFast 16GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
CFast
Memory Size
16GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 107,61000 Kč7 107,61 Kč
Manufacturers Standard Package
Unit Price without VAT:7 107,61000 Kč
Unit Price with VAT:8 600,20810 Kč