
T5508W-SA | |
|---|---|
DigiKey Part Number | 232-T5508W-SA-ND |
Manufacturer | |
Manufacturer Product Number | T5508W-SA |
Description | QUICK CHANGE WAFER HANDLING TWEE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Back Stop Wafer (Holding) 5.25" (133.4mm) |
Datasheet | Datasheet |
Category | Tip Type Wafer (Holding) |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.25" (133.4mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Base Product Number |
Tip Style Back Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,98000 Kč | 1 118,98 Kč |
| 5 | 1 037,13400 Kč | 5 185,67 Kč |
| 10 | 1 003,76700 Kč | 10 037,67 Kč |
| 25 | 961,33040 Kč | 24 033,26 Kč |
| Unit Price without VAT: | 1 118,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 353,96580 Kč |







