
T5510W-SA | |
|---|---|
DigiKey Part Number | 232-T5510W-SA-ND |
Manufacturer | |
Manufacturer Product Number | T5510W-SA |
Description | QUICK CHANGE WAFER HANDLING TWEE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Back Stop Wafer (Holding) 5.75" (146.1mm) |
Datasheet | Datasheet |
Category | Tip Type Wafer (Holding) |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.75" (146.1mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe | Base Product Number |
Tip Style Back Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,29000 Kč | 1 250,29 Kč |
| 5 | 1 158,85600 Kč | 5 794,28 Kč |
| 10 | 1 121,60900 Kč | 11 216,09 Kč |
| 25 | 1 074,19160 Kč | 26 854,79 Kč |
| Unit Price without VAT: | 1 250,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,85090 Kč |


