



4WFCPR@.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-4WFCPR@.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 4WFCPR@.SA.1.ITU |
Description | ESD CP REPL TWEEZER 5.1",4WF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Back Stop Wafer (Holding) 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type Wafer (Holding) |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 5.12" (130.0mm) |
Part Status Active | Material Stainless Steel |
Features ESD Safe | Base Product Number |
Tip Style Back Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,06000 Kč | 948,06 Kč |
| Unit Price without VAT: | 948,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,15260 Kč |



