
S58E | |
|---|---|
DigiKey Part Number | 232-1170-ND |
Manufacturer | |
Manufacturer Product Number | S58E |
Description | CUTTER ANGLED RND SUPER FLSH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Super Full Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Cut Edge | Super Full Flush | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 709,45000 Kč | 1 709,45 Kč |
| 6 | 1 570,82500 Kč | 9 424,95 Kč |
| 12 | 1 520,32500 Kč | 18 243,90 Kč |
| 30 | 1 456,09233 Kč | 43 682,77 Kč |
| Unit Price without VAT: | 1 709,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 068,43450 Kč |






