Tip (End) Cutter Angled, 90° 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64 12 115

DigiKey Part Number
2172-6412115-ND
Manufacturer
Manufacturer Product Number
64 12 115
Description
END CUTTERS-COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 90° 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip (End)
Shape
Angled, 90°
Cut Edge
-
Length - Overall
4.50" (114.3mm)
Features
Soft Grips
Capacity
0.8mm Dia Medium Wire, 1.6mm Dia Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 509,97000 Kč1 509,97 Kč
51 399,43200 Kč6 997,16 Kč
101 354,43400 Kč13 544,34 Kč
251 297,19760 Kč32 429,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 509,97000 Kč
Unit Price with VAT:1 827,06370 Kč