
64 12 115 ESD | |
|---|---|
DigiKey Part Number | 2172-6412115ESD-ND |
Manufacturer | |
Manufacturer Product Number | 64 12 115 ESD |
Description | ELECTRONICS END CUTTERS-ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 90° 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Shape Angled, 90° |
Manufacturer Knipex Tools LP | Length - Overall 4.50" (114.3mm) |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Capacity 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 1.6mm Dia Soft Wire |
Type Tip (End) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,61000 Kč | 1 589,61 Kč |
| 5 | 1 473,23200 Kč | 7 366,16 Kč |
| 10 | 1 425,87000 Kč | 14 258,70 Kč |
| 25 | 1 365,61800 Kč | 34 140,45 Kč |
| Unit Price without VAT: | 1 589,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,42810 Kč |


