Tip (End) Cutter Angled, 45° Semi Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S482

DigiKey Part Number
S482-ND
Manufacturer
Manufacturer Product Number
S482
Description
CUTTER ANGLE NIP SUPERFLSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 45° Semi Flush
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Type
Tip (End)
Shape
Angled, 45°
Cut Edge
Semi Flush
Features
ESD Safe
Capacity
22 AWG
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 055,91000 Kč2 055,91 Kč
61 889,22500 Kč11 335,35 Kč
121 828,50583 Kč21 942,07 Kč
301 751,26833 Kč52 538,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 055,91000 Kč
Unit Price with VAT:2 487,65110 Kč