
S350E | |
|---|---|
DigiKey Part Number | 232-S350E-ND |
Manufacturer | |
Manufacturer Product Number | S350E |
Description | PLIER/CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered Shear 6.86" (174.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Tapered | |
Cut Edge | Shear | |
Length - Overall | 6.86" (174.2mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 9 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 362,84667 Kč | 8 177,08 Kč |
| Unit Price without VAT: | 1 362,84667 Kč |
|---|---|
| Unit Price with VAT: | 1 649,04447 Kč |







