
110049586 | |
|---|---|
DigiKey Part Number | 96-110049586-ND |
Manufacturer | |
Manufacturer Product Number | 110049586 |
Description | HOT AIR TOOL STAND W/ SUCTION BA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stand |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Stand | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | HG2320E, HL2020E, HL1920E, HL1820S | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 561,55000 Kč | 2 561,55 Kč |
| 6 | 2 353,87500 Kč | 14 123,25 Kč |
| 12 | 2 278,23083 Kč | 27 338,77 Kč |
| 27 | 2 192,87556 Kč | 59 207,64 Kč |
| Unit Price without VAT: | 2 561,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 099,47550 Kč |


