
110049589 | |
|---|---|
DigiKey Part Number | 96-110049589-ND |
Manufacturer | |
Manufacturer Product Number | 110049589 |
Description | HOT AIR TOOL STAND W/ MAGNETIC B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Stand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Stand | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,66000 Kč | 1 322,66 Kč |
| 6 | 1 215,36500 Kč | 7 292,19 Kč |
| 12 | 1 176,29083 Kč | 14 115,49 Kč |
| 27 | 1 132,18889 Kč | 30 569,10 Kč |
| Unit Price without VAT: | 1 322,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,41860 Kč |


