
2443P | |
|---|---|
DigiKey Part Number | 2443P-ND |
Manufacturer | |
Manufacturer Product Number | 2443P |
Description | 2443P ROUND NOSE PLIER 146 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Round Nose Smooth 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Round Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Ergonomic, Soft Grips | |
Length | 5.00" (127.0mm) | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 973,81000 Kč | 1 973,81 Kč |
| Unit Price without VAT: | 1 973,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 388,31010 Kč |

