
AN.GNSS.L1.PCB.01 | |
|---|---|
DigiKey Part Number | 3649-AN.GNSS.L1.PCB.01-ND |
Manufacturer | |
Manufacturer Product Number | AN.GNSS.L1.PCB.01 |
Description | MASWELL HIGH PERFORMANCE GNSS PL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Gaileo, Glonass, GNSS, GPS Flat Patch SMA Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.581GHz | |
Frequency Range | 1.56GHz ~ 1.602GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBic | |
Features | Cable - 100mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 3.071" (78.00mm) | |
Applications | Beidou, Gaileo, Glonass, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,33000 Kč | 642,33 Kč |
| 10 | 518,94500 Kč | 5 189,45 Kč |
| 25 | 488,11120 Kč | 12 202,78 Kč |
| 100 | 454,22240 Kč | 45 422,24 Kč |
| 250 | 438,07120 Kč | 109 517,80 Kč |
| Unit Price without VAT: | 642,33000 Kč |
|---|---|
| Unit Price with VAT: | 777,21930 Kč |



