
APKG5012GD-0100C | |
|---|---|
DigiKey Part Number | 535-APKG5012GD-0100C-ND |
Manufacturer | |
Manufacturer Product Number | APKG5012GD-0100C |
Description | ANTENNA ACTIVE GNSS STACKED PATC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS Ceramic Patch SMA Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.18GHz, 1.21GHz, 1.56GHz, 1.58GHz, 1.6GHz | |
Frequency Range | 1.6GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBi, 4dBi | |
Features | Cable - 105mm, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.654" (16.60mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,81000 Kč | 799,81 Kč |
| 10 | 650,49700 Kč | 6 504,97 Kč |
| 25 | 613,20880 Kč | 15 330,22 Kč |
| 100 | 572,22490 Kč | 57 222,49 Kč |
| 250 | 552,69004 Kč | 138 172,51 Kč |
| Unit Price without VAT: | 799,81000 Kč |
|---|---|
| Unit Price with VAT: | 967,77010 Kč |



